
TSV7722IYDT | |
|---|---|
DigiKey Part Number | 497-TSV7722IYDTTR-ND - Tape & Reel (TR) 497-TSV7722IYDTCT-ND - Cut Tape (CT) 497-TSV7722IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV7722IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Current - Input Bias 2 pA |
Mfr | Voltage - Input Offset 50 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.7mA (x2 Channels) |
Part Status Active | Current - Output / Channel 70 mA |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 11V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 22 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,68080 € | 17,02 € |
| 100 | 0,60180 € | 60,18 € |
| 250 | 0,56416 € | 141,04 € |
| 500 | 0,54146 € | 270,73 € |
| 1.000 | 0,53067 € | 530,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50302 € | 1.257,55 € |
| 5.000 | 0,49112 € | 2.455,60 € |
| 7.500 | 0,48516 € | 3.638,70 € |
| 12.500 | 0,47856 € | 5.982,00 € |
| 17.500 | 0,47470 € | 8.307,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

