Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
16-TSSOP

TSV635AIPT

DigiKey Part Number
497-9002-2-ND - Tape & Reel (TR)
497-9002-1-ND - Cut Tape (CT)
497-9002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV635AIPT
Description
IC OPAMP GP 4 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV635AIPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.34V/µs
Gain Bandwidth Product
880 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
50µA (x4 Channels)
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.467
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,31000 €13,10 €
251,19400 €29,85 €
1001,06630 €106,63 €
2501,00544 €251,36 €
5000,96874 €484,37 €
1.0000,93853 €938,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,90665 €2.266,62 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €