
TSV632IDT | |
|---|---|
DigiKey Part Number | 497-8996-2-ND - Tape & Reel (TR) 497-8996-1-ND - Cut Tape (CT) 497-8996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV632IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV632IDT Models |
Category | Current - Supply 50µA (x2 Channels) |
Mfr | Current - Output / Channel 74 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.34V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 880 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602WARZ-R7 | Analog Devices Inc. | 1.546 | AD8602WARZ-R7CT-ND | 3,09000 € | Similar |
| AD8646WARZ-R7 | Analog Devices Inc. | 689 | 505-AD8646WARZ-R7CT-ND | 2,49000 € | Similar |
| AD8652ARZ | Analog Devices Inc. | 252 | 505-AD8652ARZ-ND | 6,62000 € | Similar |
| ISL28213FBZ | Renesas Electronics Corporation | 7 | ISL28213FBZ-ND | 0,67000 € | Similar |
| ISL28214FBZ | Renesas Electronics Corporation | 1.702 | ISL28214FBZ-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81300 € | 8,13 € |
| 25 | 0,73520 € | 18,38 € |
| 100 | 0,65100 € | 65,10 € |
| 250 | 0,61076 € | 152,69 € |
| 500 | 0,58652 € | 293,26 € |
| 1.000 | 0,57671 € | 576,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54543 € | 1.363,57 € |
| 5.000 | 0,53272 € | 2.663,60 € |
| 7.500 | 0,52635 € | 3.947,62 € |
| 12.500 | 0,51930 € | 6.491,25 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

