
TSV632AIQ2T | |
|---|---|
DigiKey Part Number | 497-14866-2-ND - Tape & Reel (TR) 497-14866-1-ND - Cut Tape (CT) 497-14866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV632AIQ2T |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV632AIQ2T Models |
Category | Current - Supply 50µA (x2 Channels) |
Mfr | Current - Output / Channel 74 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.34V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 880 kHz | Package / Case 8-UFDFN Exposed Pad |
Current - Input Bias 1 pA | Supplier Device Package 8-DFN (2x2) |
Voltage - Input Offset 800 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01600 € | 10,16 € |
| 25 | 0,92320 € | 23,08 € |
| 100 | 0,82080 € | 82,08 € |
| 250 | 0,77188 € | 192,97 € |
| 500 | 0,74234 € | 371,17 € |
| 1.000 | 0,73678 € | 736,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68804 € | 2.064,12 € |
| 6.000 | 0,67335 € | 4.040,10 € |
| 9.000 | 0,66600 € | 5.994,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

