
TSV630ILT | |
|---|---|
DigiKey Part Number | 497-8540-2-ND - Tape & Reel (TR) 497-8540-1-ND - Cut Tape (CT) 497-8540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV630ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV630ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62680 € | 15,67 € |
| 100 | 0,55350 € | 55,35 € |
| 250 | 0,51852 € | 129,63 € |
| 500 | 0,49742 € | 248,71 € |
| 1.000 | 0,48005 € | 480,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45859 € | 1.375,77 € |
| 6.000 | 0,44809 € | 2.688,54 € |
| 9.000 | 0,44283 € | 3.985,47 € |
| 15.000 | 0,43700 € | 6.555,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

