
TSV630ICT | |
|---|---|
DigiKey Part Number | 497-8539-2-ND - Tape & Reel (TR) 497-8539-1-ND - Cut Tape (CT) 497-8539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV630ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV630ICT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.34V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 880 kHz | Supplier Device Package SC-70-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,70560 € | 17,64 € |
| 100 | 0,62430 € | 62,43 € |
| 250 | 0,58544 € | 146,36 € |
| 500 | 0,56204 € | 281,02 € |
| 1.000 | 0,55169 € | 551,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51892 € | 1.556,76 € |
| 6.000 | 0,50727 € | 3.043,62 € |
| 9.000 | 0,50143 € | 4.512,87 € |
| 15.000 | 0,49496 € | 7.424,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

