
TSV630AILT | |
|---|---|
DigiKey Part Number | 497-8538-2-ND - Tape & Reel (TR) 497-8538-1-ND - Cut Tape (CT) 497-8538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV630AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV630AILT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.34V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 880 kHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,68680 € | 17,17 € |
| 100 | 0,60720 € | 60,72 € |
| 250 | 0,56916 € | 142,29 € |
| 500 | 0,54630 € | 273,15 € |
| 1.000 | 0,53562 € | 535,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50419 € | 1.512,57 € |
| 6.000 | 0,49280 € | 2.956,80 € |
| 9.000 | 0,48710 € | 4.383,90 € |
| 15.000 | 0,48078 € | 7.211,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

