Similar
Similar
Similar
Similar
Similar
Similar

TSV6292ILT | |
|---|---|
DigiKey Part Number | 497-11439-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6292ILT |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6292ILT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 74 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6256ITS8#TRMPBF | Analog Devices Inc. | 1.920 | 505-LTC6256ITS8#TRMPBFCT-ND | 4,69000 € | Similar |
| MAX4402AKA+T | Analog Devices Inc./Maxim Integrated | 15.366 | MAX4402AKA+TCT-ND | 2,30000 € | Similar |
| MAX9912EKA+T | Analog Devices Inc./Maxim Integrated | 1.857 | MAX9912EKA+TCT-ND | 2,45000 € | Similar |
| MAX9916EKA+T | Analog Devices Inc./Maxim Integrated | 7.343 | MAX9916EKA+TCT-ND | 2,45000 € | Similar |
| OPA2348AIDCNR | Texas Instruments | 736 | 296-26256-1-ND | 0,99000 € | Similar |




