
OPA2348AIDCNT | |
|---|---|
DigiKey Part Number | 296-13008-2-ND - Tape & Reel (TR) 296-13008-1-ND - Cut Tape (CT) 296-13008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2348AIDCNT |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348AIDCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,94040 € | 23,51 € |
| 100 | 0,83590 € | 83,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,78608 € | 196,52 € |
| 500 | 0,75604 € | 378,02 € |
| 750 | 0,74099 € | 555,74 € |
| 1.250 | 0,72432 € | 905,40 € |
| 1.750 | 0,71458 € | 1.250,52 € |
| 2.500 | 0,70522 € | 1.763,05 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

