TSV6292AILT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.920
Unit Price: 4,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.857
Unit Price: 2,45000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.368
Unit Price: 2,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 759
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 756
Unit Price: 1,39000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV6292AILT

DigiKey Part Number
497-11437-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV6292AILT
Description
IC CMOS 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
29µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
74 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
SOT-23-8
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
SOT-23-8
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6256ITS8#TRMPBFAnalog Devices Inc.1.920505-LTC6256ITS8#TRMPBFCT-ND4,69000 €Similar
MAX9912EKA+TAnalog Devices Inc./Maxim Integrated1.857MAX9912EKA+TCT-ND2,45000 €Similar
MAX9916EKA+TAnalog Devices Inc./Maxim Integrated7.368MAX9916EKA+TCT-ND2,45000 €Similar
OPA2348AIDCNRTexas Instruments759296-26256-1-ND0,90000 €Similar
OPA2348AIDCNTTexas Instruments756296-13008-1-ND1,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes