Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV6291ILT | |
|---|---|
DigiKey Part Number | 497-11026-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6291ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6291ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 30µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33641 € | 1.009,23 € |
| 6.000 | 0,32826 € | 1.969,56 € |
| 9.000 | 0,32418 € | 2.917,62 € |
| 15.000 | 0,31966 € | 4.794,90 € |
| 21.000 | 0,31702 € | 6.657,42 € |
| Unit Price without VAT: | 0,33641 € |
|---|---|
| Unit Price with VAT: | 0,40033 € |





