Similar
Similar
Similar

TSV622AILT | |
|---|---|
DigiKey Part Number | TSV622AILT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV622AILT |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 74 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case SOT-23-8 |
Gain Bandwidth Product 420 kHz | Supplier Device Package SOT-23-8 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9916EKA+T | Analog Devices Inc./Maxim Integrated | 7.343 | MAX9916EKA+TCT-ND | 2,45000 € | Similar |
| OPA2348AIDCNR | Texas Instruments | 736 | 296-26256-1-ND | 0,99000 € | Similar |
| OPA2348AIDCNT | Texas Instruments | 756 | 296-13008-1-ND | 1,39000 € | Similar |



