Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV622AIDT | |
|---|---|
DigiKey Part Number | 497-8986-2-ND - Tape & Reel (TR) 497-8986-1-ND - Cut Tape (CT) 497-8986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV622AIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV622AIDT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 420 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 5.344 | 505-AD8542ARZ-ND | 1,33000 € | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2.036 | AD8542ARZ-REELCT-ND | 1,33000 € | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12.427 | AD8542ARZ-REEL7CT-ND | 1,33000 € | Similar |
| AD8602ARZ | Analog Devices Inc. | 100 | 505-AD8602ARZ-ND | 2,55000 € | Similar |
| AD8602ARZ-REEL | Analog Devices Inc. | 4.430 | AD8602ARZ-REELCT-ND | 2,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,83000 € | 20,75 € |
| 100 | 0,73610 € | 73,61 € |
| 250 | 0,69144 € | 172,86 € |
| 500 | 0,66452 € | 332,26 € |
| 1.000 | 0,65668 € | 656,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61895 € | 1.547,38 € |
| 5.000 | 0,60485 € | 3.024,25 € |
| 7.500 | 0,59779 € | 4.483,43 € |
| 12.500 | 0,58996 € | 7.374,50 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |




