TSV622AID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4.870
Unit Price: 1,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.511
Unit Price: 1,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.978
Unit Price: 1,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 772
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.253
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.476
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 626
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.343
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 823
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: 3,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,63501 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.350
Unit Price: 0,59000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.480
Unit Price: 1,26000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV622AID

DigiKey Part Number
TSV622AID-ND
Manufacturer
Manufacturer Product Number
TSV622AID
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.14V/µs
Gain Bandwidth Product
420 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
29µA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types