
TSV620ICT | |
|---|---|
DigiKey Part Number | 497-10159-2-ND - Tape & Reel (TR) 497-10159-1-ND - Cut Tape (CT) 497-10159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV620ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV620ICT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 420 kHz | Supplier Device Package SC-70-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,63240 € | 15,81 € |
| 100 | 0,55820 € | 55,82 € |
| 250 | 0,52288 € | 130,72 € |
| 500 | 0,50152 € | 250,76 € |
| 1.000 | 0,48983 € | 489,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46226 € | 1.386,78 € |
| 6.000 | 0,45164 € | 2.709,84 € |
| 9.000 | 0,44632 € | 4.016,88 € |
| 15.000 | 0,44043 € | 6.606,45 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

