
TSV620AILT | |
|---|---|
DigiKey Part Number | 497-10158-2-ND - Tape & Reel (TR) 497-10158-1-ND - Cut Tape (CT) 497-10158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV620AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV620AILT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 420 kHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,67200 € | 16,80 € |
| 100 | 0,59390 € | 59,39 € |
| 250 | 0,55660 € | 139,15 € |
| 500 | 0,53408 € | 267,04 € |
| 1.000 | 0,52299 € | 522,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49271 € | 1.478,13 € |
| 6.000 | 0,48152 € | 2.889,12 € |
| 9.000 | 0,47592 € | 4.283,28 € |
| 15.000 | 0,46971 € | 7.045,65 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

