
TSV620AICT | |
|---|---|
DigiKey Part Number | 497-10157-2-ND - Tape & Reel (TR) 497-10157-1-ND - Cut Tape (CT) 497-10157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV620AICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV620AICT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 420 kHz | Supplier Device Package SC-70-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64600 € | 6,46 € |
| 25 | 0,58360 € | 14,59 € |
| 100 | 0,51420 € | 51,42 € |
| 250 | 0,48116 € | 120,29 € |
| 500 | 0,46126 € | 230,63 € |
| 1.000 | 0,44893 € | 448,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42464 € | 1.273,92 € |
| 6.000 | 0,41474 € | 2.488,44 € |
| 9.000 | 0,40978 € | 3.688,02 € |
| 15.000 | 0,40428 € | 6.064,20 € |
| 21.000 | 0,40107 € | 8.422,47 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

