Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV6191ILT | |
|---|---|
DigiKey Part Number | 497-11302-2-ND - Tape & Reel (TR) 497-11302-1-ND - Cut Tape (CT) 497-11302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6191ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6191ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 450 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 10.5µA | |
Current - Output / Channel | 63 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28712 € | 861,36 € |
| 6.000 | 0,27997 € | 1.679,82 € |
| 9.000 | 0,27638 € | 2.487,42 € |
| 15.000 | 0,27242 € | 4.086,30 € |
| 21.000 | 0,27010 € | 5.672,10 € |
| 30.000 | 0,26787 € | 8.036,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |





