
TSV611AILT | |
|---|---|
DigiKey Part Number | 497-10456-2-ND - Tape & Reel (TR) 497-10456-1-ND - Cut Tape (CT) 497-10456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV611AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV611AILT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 10.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 63 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 120 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV931SN3T1G | onsemi | 2.330 | LMV931SN3T1GOSCT-ND | 0,20000 € | Similar |
| MCP6001UT-E/OT | Microchip Technology | 6.981 | MCP6001UT-E/OTCT-ND | 0,30000 € | Similar |
| MCP6001UT-I/OT | Microchip Technology | 26.728 | MCP6001UT-I/OTCT-ND | 0,25000 € | Similar |
| MCP6231UT-E/OT | Microchip Technology | 15.611 | MCP6231UT-E/OTCT-ND | 0,33000 € | Similar |
| MCP6241UT-E/OT | Microchip Technology | 13.472 | MCP6241UT-E/OTCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,69120 € | 17,28 € |
| 100 | 0,61120 € | 61,12 € |
| 250 | 0,57300 € | 143,25 € |
| 500 | 0,54998 € | 274,99 € |
| 1.000 | 0,53938 € | 539,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36995 € | 1.109,85 € |
| 6.000 | 0,36112 € | 2.166,72 € |
| 9.000 | 0,35670 € | 3.210,30 € |
| 15.000 | 0,35179 € | 5.276,85 € |
| 21.000 | 0,34893 € | 7.327,53 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


