Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV358IPT | |
|---|---|
DigiKey Part Number | 497-4771-2-ND - Tape & Reel (TR) 497-4771-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSV358IPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV358IPT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 200 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARUZ | Analog Devices Inc. | 677 | 505-AD8532ARUZ-ND | 1,46000 € | Similar |
| AD8532ARUZ-REEL | Analog Devices Inc. | 2.309 | 505-AD8532ARUZ-REELCT-ND | 1,46000 € | Similar |
| AZV832MMTR-G1 | Diodes Incorporated | 9.784 | AZV832MMTR-G1DICT-ND | 0,48000 € | Similar |
| MCP6L02T-E/MS | Microchip Technology | 9.226 | MCP6L02T-E/MSCT-ND | 0,32000 € | Similar |
| NCS20082DTBR2G | onsemi | 1.600 | 488-NCS20082DTBR2GCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,77520 € | 19,38 € |
| 100 | 0,68680 € | 68,68 € |
| 250 | 0,64468 € | 161,17 € |
| 500 | 0,61928 € | 309,64 € |
| 1.000 | 0,61025 € | 610,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56700 € | 2.268,00 € |
| 8.000 | 0,55535 € | 4.442,80 € |
| 12.000 | 0,54952 € | 6.594,24 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |






