
TSV324IYPT | |
|---|---|
DigiKey Part Number | 497-TSV324IYPTTR-ND - Tape & Reel (TR) 497-TSV324IYPTCT-ND - Cut Tape (CT) 497-TSV324IYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV324IYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV324IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,87440 € | 21,86 € |
| 100 | 0,77670 € | 77,67 € |
| 250 | 0,73008 € | 182,52 € |
| 500 | 0,70198 € | 350,99 € |
| 1.000 | 0,67884 € | 678,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65442 € | 1.636,05 € |
| 5.000 | 0,63971 € | 3.198,55 € |
| 7.500 | 0,63234 € | 4.742,55 € |
| 12.500 | 0,62418 € | 7.802,25 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

