
TSV324IYDT | |
|---|---|
DigiKey Part Number | 497-10278-2-ND - Tape & Reel (TR) 497-10278-1-ND - Cut Tape (CT) 497-10278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV324IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV324IYDT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 200 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8534ARZ | Analog Devices Inc. | 225 | AD8534ARZ-ND | 1,76000 € | Similar |
| AD8534ARZ-REEL | Analog Devices Inc. | 7 | 505-AD8534ARZ-REELCT-ND | 1,76000 € | Similar |
| AD8544ARZ | Analog Devices Inc. | 1.436 | 505-AD8544ARZ-ND | 2,03000 € | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | 2,03000 € | Similar |
| AD8544WARZ-R7 | Analog Devices Inc. | 775 | AD8544WARZ-R7CT-ND | 2,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95900 € | 9,59 € |
| 25 | 0,87000 € | 21,75 € |
| 100 | 0,77230 € | 77,23 € |
| 250 | 0,72580 € | 181,45 € |
| 500 | 0,69778 € | 348,89 € |
| 1.000 | 0,69088 € | 690,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65033 € | 1.625,82 € |
| 5.000 | 0,63565 € | 3.178,25 € |
| 7.500 | 0,62829 € | 4.712,18 € |
| 12.500 | 0,62015 € | 7.751,88 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

