
TSV324IPT | |
|---|---|
DigiKey Part Number | 497-5201-2-ND - Tape & Reel (TR) 497-5201-1-ND - Cut Tape (CT) 497-5201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV324IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV324IPT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 200 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,78960 € | 19,74 € |
| 100 | 0,69980 € | 69,98 € |
| 250 | 0,65696 € | 164,24 € |
| 500 | 0,63114 € | 315,57 € |
| 1.000 | 0,62221 € | 622,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58742 € | 1.468,55 € |
| 5.000 | 0,57389 € | 2.869,45 € |
| 7.500 | 0,56711 € | 4.253,32 € |
| 12.500 | 0,55961 € | 6.995,13 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


