Similar
Similar
Similar
Similar

TSV321IDT | |
|---|---|
DigiKey Part Number | 497-4773-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV321IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV321IDT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 500µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 70 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6271-E/SN | Microchip Technology | 214 | MCP6271-E/SN-ND | 0,56000 € | Similar |
| MCP6L71T-E/SN | Microchip Technology | 5.674 | MCP6L71T-E/SNCT-ND | 0,49000 € | Similar |
| OPA344UA | Texas Instruments | 152 | OPA344UA-ND | 2,19000 € | Similar |
| OPA344UA/2K5 | Texas Instruments | 3.836 | 296-49847-1-ND | 1,38000 € | Similar |
| TLV2470CD | Rochester Electronics, LLC | 40.425 | 2156-TLV2470CD-ND | 1,64032 € | Similar |



