
TSU111IYCT | |
|---|---|
DigiKey Part Number | 497-TSU111IYCTTR-ND - Tape & Reel (TR) 497-TSU111IYCT-ND - Cut Tape (CT) 497-TSU111IYCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU111IYCT |
Description | TSU111IYCT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 3.1V/ms | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,77640 € | 19,41 € |
| 100 | 0,68810 € | 68,81 € |
| 250 | 0,64600 € | 161,50 € |
| 500 | 0,62064 € | 310,32 € |
| 1.000 | 0,59977 € | 599,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57397 € | 1.721,91 € |
| 6.000 | 0,56135 € | 3.368,10 € |
| 9.000 | 0,55503 € | 4.995,27 € |
| 15.000 | 0,54803 € | 8.220,45 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


