
TSU101ILT | |
|---|---|
DigiKey Part Number | 497-13802-2-ND - Tape & Reel (TR) 497-13802-1-ND - Cut Tape (CT) 497-13802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU101ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSU101ILT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 650nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 9 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,76680 € | 19,17 € |
| 100 | 0,67950 € | 67,95 € |
| 250 | 0,63768 € | 159,42 € |
| 500 | 0,61254 € | 306,27 € |
| 1.000 | 0,60336 € | 603,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44914 € | 1.347,42 € |
| 6.000 | 0,43879 € | 2.632,74 € |
| 9.000 | 0,43360 € | 3.902,40 € |
| 15.000 | 0,42786 € | 6.417,90 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

