Standard (General Purpose) Amplifier 4 Circuit 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM104AIN

DigiKey Part Number
TSM104AIN-ND
Manufacturer
Manufacturer Product Number
TSM104AIN
Description
IC OPAMP GP 4 CIRCUIT 16DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
500 µV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.