
TSM101AID | |
|---|---|
DigiKey Part Number | 497-TSM101AID-ND |
Manufacturer | |
Manufacturer Product Number | TSM101AID |
Description | IC VREF SERIES 1% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.24V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM101AID Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 32V |
Packaging Tube | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS1002DR2G | onsemi | 1.530 | NCS1002DR2GOSCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,55640 € | 13,91 € |
| 100 | 0,48990 € | 48,99 € |
| 250 | 0,45828 € | 114,57 € |
| 500 | 0,43914 € | 219,57 € |
| 2.000 | 0,41048 € | 820,96 € |
| 4.000 | 0,39982 € | 1.599,28 € |
| 6.000 | 0,39448 € | 2.366,88 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

