
NCS1002DR2G | |
|---|---|
DigiKey Part Number | NCS1002DR2GOSTR-ND - Tape & Reel (TR) NCS1002DR2GOSCT-ND - Cut Tape (CT) NCS1002DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS1002DR2G |
Description | IC CTLR CV/CC SMPS 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Secondary-Side Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS1002DR2G Models |
Category | Voltage - Supply 3V ~ 32V |
Manufacturer onsemi | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Secondary-Side Controller | Supplier Device Package 8-SOIC |
Current - Supply 200µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39500 € | 3,95 € |
| 25 | 0,35440 € | 8,86 € |
| 100 | 0,30940 € | 30,94 € |
| 250 | 0,28796 € | 71,99 € |
| 500 | 0,27502 € | 137,51 € |
| 1.000 | 0,26438 € | 264,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24576 € | 614,40 € |
| 5.000 | 0,23918 € | 1.195,90 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

