Similar

TSM101ACDT | |
|---|---|
DigiKey Part Number | 497-15676-2-ND - Tape & Reel (TR) 497-15676-1-ND - Cut Tape (CT) 497-15676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM101ACDT |
Description | IC VREF SERIES 1% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.24V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM101ACDT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2mA |
Part Status Active | Operating Temperature -20°C ~ 80°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 8-SOIC |
Current - Output 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS1002DR2G | onsemi | 1.530 | NCS1002DR2GOSCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73600 € | 7,36 € |
| 25 | 0,66600 € | 16,65 € |
| 100 | 0,58810 € | 58,81 € |
| 250 | 0,55108 € | 137,77 € |
| 500 | 0,52880 € | 264,40 € |
| 1.000 | 0,51762 € | 517,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49108 € | 1.227,70 € |
| 5.000 | 0,47939 € | 2.396,95 € |
| 7.500 | 0,47355 € | 3.551,62 € |
| 12.500 | 0,46707 € | 5.838,38 € |
| 17.500 | 0,46328 € | 8.107,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


