
TSL6902IYST | |
|---|---|
DigiKey Part Number | 497-TSL6902IYST-ND |
Manufacturer | |
Manufacturer Product Number | TSL6902IYST |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSL6902IYST Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Output / Channel 5 mA |
Packaging Bulk | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.17V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 375 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 65 pA | Supplier Device Package 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33925 € | 1.357,00 € |
| Unit Price without VAT: | 0,33925 € |
|---|---|
| Unit Price with VAT: | 0,40371 € |

