Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL6901IYLT

DigiKey Part Number
497-TSL6901IYLT-ND
Manufacturer
Manufacturer Product Number
TSL6901IYLT
Description
HE AMPLIFIERS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSL6901IYLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
0.17V/µs
Gain Bandwidth Product
375 kHz
Current - Input Bias
65 pA
Voltage - Input Offset
2 µV
Current - Supply
-
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,22760 €682,80 €
Manufacturers Standard Package
Unit Price without VAT:0,22760 €
Unit Price with VAT:0,27084 €