
TSL6901ICT | |
|---|---|
DigiKey Part Number | 497-TSL6901ICT-ND |
Manufacturer | |
Manufacturer Product Number | TSL6901ICT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSL6901ICT Models |
Category | Current - Input Bias 65 pA |
Mfr | Voltage - Input Offset 2 µV |
Packaging Bulk | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.17V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 375 kHz | Supplier Device Package SOT-323-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20183 € | 1.210,98 € |
| Unit Price without VAT: | 0,20183 € |
|---|---|
| Unit Price with VAT: | 0,24018 € |

