
TSL6802IST | |
|---|---|
DigiKey Part Number | 497-TSL6802ISTTR-ND - Tape & Reel (TR) 497-TSL6802ISTCT-ND - Cut Tape (CT) 497-TSL6802ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL6802IST |
Description | MSOP/TSSOP 8 BODY3.00 PITCH0.65 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSL6802IST Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 600nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 kHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,36120 € | 9,03 € |
| 100 | 0,31570 € | 31,57 € |
| 250 | 0,29396 € | 73,49 € |
| 500 | 0,28080 € | 140,40 € |
| 1.000 | 0,26999 € | 269,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25375 € | 1.015,00 € |
| 8.000 | 0,24772 € | 1.981,76 € |
| 12.000 | 0,24470 € | 2.936,40 € |
| 20.000 | 0,24135 € | 4.827,00 € |
| 28.000 | 0,23939 € | 6.702,92 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

