
TSL6801ILT | |
|---|---|
DigiKey Part Number | 497-TSL6801ILTTR-ND - Tape & Reel (TR) 497-TSL6801ILTCT-ND - Cut Tape (CT) 497-TSL6801ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL6801ILT |
Description | SOT 23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSL6801ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 8 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 600nA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27280 € | 6,82 € |
| 100 | 0,23690 € | 23,69 € |
| 250 | 0,21992 € | 54,98 € |
| 500 | 0,20964 € | 104,82 € |
| 1.000 | 0,20119 € | 201,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19075 € | 572,25 € |
| 6.000 | 0,18564 € | 1.113,84 € |
| 9.000 | 0,18308 € | 1.647,72 € |
| 15.000 | 0,18025 € | 2.703,75 € |
| 21.000 | 0,17859 € | 3.750,39 € |
| 30.000 | 0,17700 € | 5.310,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

