
TSL6801ICT | |
|---|---|
DigiKey Part Number | 497-TSL6801ICTTR-ND - Tape & Reel (TR) 497-TSL6801ICT-ND - Cut Tape (CT) 497-TSL6801ICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL6801ICT |
Description | NANOPOWER 600NA, RAIL-TO-RAIL, 5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-323-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 600nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.003V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 8 kHz | Supplier Device Package SOT-323-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,27760 € | 6,94 € |
| 100 | 0,24100 € | 24,10 € |
| 250 | 0,22368 € | 55,92 € |
| 500 | 0,21324 € | 106,62 € |
| 1.000 | 0,20465 € | 204,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19403 € | 582,09 € |
| 6.000 | 0,18883 € | 1.132,98 € |
| 9.000 | 0,18623 € | 1.676,07 € |
| 15.000 | 0,18335 € | 2.750,25 € |
| 21.000 | 0,18166 € | 3.814,86 € |
| 30.000 | 0,18004 € | 5.401,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

