
TSL6401ILT | |
|---|---|
DigiKey Part Number | 497-TSL6401ILT-ND |
Manufacturer | |
Manufacturer Product Number | TSL6401ILT |
Description | TSL6401ILT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSL6401ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19572 € | 1.174,32 € |
| Unit Price without VAT: | 0,19572 € |
|---|---|
| Unit Price with VAT: | 0,23291 € |

