
TSL6202IYST | |
|---|---|
DigiKey Part Number | 497-TSL6202IYSTTR-ND - Tape & Reel (TR) 497-TSL6202IYSTCT-ND - Cut Tape (CT) 497-TSL6202IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL6202IYST |
Description | MSOP/TSSOP 8 BODY3.00 PITCH0.65 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSL6202IYST Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 750µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 8-MiniSO |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28580 € | 28,58 € |
| 250 | 0,26580 € | 66,45 € |
| 500 | 0,25372 € | 126,86 € |
| 1.000 | 0,24379 € | 243,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22888 € | 915,52 € |
| 8.000 | 0,22334 € | 1.786,72 € |
| 12.000 | 0,22056 € | 2.646,72 € |
| 20.000 | 0,21748 € | 4.349,60 € |
| 28.000 | 0,21569 € | 6.039,32 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

