
TSL6201IYLT | |
|---|---|
DigiKey Part Number | 497-TSL6201IYLTTR-ND - Tape & Reel (TR) 497-TSL6201IYLTCT-ND - Cut Tape (CT) 497-TSL6201IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL6201IYLT |
Description | HIGH BANDWIDTH 8 MHZ, RAIL-TO-RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22240 € | 5,56 € |
| 100 | 0,19230 € | 19,23 € |
| 250 | 0,17812 € | 44,53 € |
| 500 | 0,16952 € | 84,76 € |
| 1.000 | 0,16245 € | 162,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15371 € | 461,13 € |
| 6.000 | 0,14944 € | 896,64 € |
| 9.000 | 0,14729 € | 1.325,61 € |
| 15.000 | 0,14492 € | 2.173,80 € |
| 21.000 | 0,14353 € | 3.014,13 € |
| 30.000 | 0,14220 € | 4.266,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

