
TSL6002IDT | |
|---|---|
DigiKey Part Number | 497-TSL6002IDTCT-ND - Cut Tape (CT) 497-TSL6002IDTDKR-ND - Digi-Reel® 497-TSL6002IDTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSL6002IDT |
Description | TSL6002IDT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSL6002IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,27280 € | 6,82 € |
| 100 | 0,23690 € | 23,69 € |
| 250 | 0,21992 € | 54,98 € |
| 500 | 0,20964 € | 104,82 € |
| 1.000 | 0,20119 € | 201,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19227 € | 480,68 € |
| 5.000 | 0,18689 € | 934,45 € |
| 7.500 | 0,18420 € | 1.381,50 € |
| 12.500 | 0,18121 € | 2.265,12 € |
| 17.500 | 0,17947 € | 3.140,72 € |
| 25.000 | 0,17779 € | 4.444,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

