
TSH94IDT | |
|---|---|
DigiKey Part Number | 497-11948-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH94IDT |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
Category | Current - Supply 4.5mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 110V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 150 MHz | Supplier Device Package 16-SO |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 3 mV |

