
TSH93ID | |
|---|---|
DigiKey Part Number | 497-3071-5-ND |
Manufacturer | |
Manufacturer Product Number | TSH93ID |
Description | IC OPAMP GP 3 CIRCUIT 16SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 110V/µs | |
Gain Bandwidth Product | 150 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 4.5mA (x3 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

