TSH74CPT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 284
Unit Price: 8,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,06092 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.310
Unit Price: 8,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 947
Unit Price: 3,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.765
Unit Price: 2,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 202
Unit Price: 4,26000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,59906 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH74CPT

DigiKey Part Number
497-8157-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH74CPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
8.2mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
55 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
118V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
65 MHz
Supplier Device Package
14-TSSOP
-3db Bandwidth
100 MHz
Base Product Number
Current - Input Bias
6 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8054ARUZAnalog Devices Inc.284AD8054ARUZ-ND8,60000 €Similar
AD8054ARUZ-REELAnalog Devices Inc.0AD8054ARUZ-REELTR-ND5,06092 €Similar
AD8054ARUZ-REEL7Analog Devices Inc.1.310AD8054ARUZ-REEL7CT-ND8,60000 €Similar
LMH6644MT/NOPBTexas Instruments947LMH6644MT/NOPB-ND3,68000 €Similar
LMH6644MTX/NOPBTexas Instruments1.765LMH6644MTX/NOPBCT-ND2,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes