
TSH73CPT | |
|---|---|
DigiKey Part Number | 497-8156-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH73CPT |
Description | IC OPAMP GP 3 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 8.2mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 55 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 3 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 118V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 65 MHz | Supplier Device Package 14-TSSOP |
-3db Bandwidth 100 MHz | Base Product Number |
Current - Input Bias 6 µA |

