Similar

TSH71CDT | |
|---|---|
DigiKey Part Number | TSH71CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH71CDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 9.8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 55 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 118V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 65 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 100 MHz | Base Product Number |
Current - Input Bias 6 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1806CS8#PBF | Analog Devices Inc. | 100 | LT1806CS8#PBF-ND | 6,27000 € | Similar |


