Similar
Similar

TSH71CD | |
|---|---|
DigiKey Part Number | TSH71CD-ND |
Manufacturer | |
Manufacturer Product Number | TSH71CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH71CD Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 9.8mA |
Packaging Tube | Current - Output / Channel 55 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 118V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 65 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 100 MHz | Base Product Number |
Current - Input Bias 6 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8041ARZ | Analog Devices Inc. | 2.526 | 505-AD8041ARZ-ND | 5,05000 € | Similar |
| AD8041ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8041ARZ-REELTR-ND | 2,83937 € | Similar |
| AD8041ARZ-REEL7 | Analog Devices Inc. | 554 | AD8041ARZ-REEL7CT-ND | 5,05000 € | Similar |


