TSH64CDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,25634 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,55458 €
Datasheet

Similar


onsemi
In Stock: 13.824
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 2.473
Unit Price: 0,95000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH64CDT

DigiKey Part Number
497-5177-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH64CDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
6 µA
Mfr
Voltage - Input Offset
1.5 mV
Packaging
Tape & Reel (TR)
Current - Output / Channel
45 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
98V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
60 MHz
Supplier Device Package
14-SO
-3db Bandwidth
74 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1805CS#TRPBFAnalog Devices Inc.0LT1805CS#TRPBF-ND7,25634 €Similar
MAX4222ESD+Analog Devices Inc./Maxim Integrated0MAX4222ESD+-ND13,84000 €Similar
MAX4222ESD+TAnalog Devices Inc./Maxim Integrated0MAX4222ESD+T-ND9,55458 €Similar
MC33204DR2Gonsemi13.824MC33204DR2GOSCT-ND0,62000 €Similar
NCV33204DR2Gonsemi2.473488-NCV33204DR2GCT-ND0,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types