Similar
Similar
Similar

TSH64CD | |
|---|---|
DigiKey Part Number | TSH64CD-ND |
Manufacturer | |
Manufacturer Product Number | TSH64CD |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Category | Current - Input Bias 6 µA |
Mfr | Voltage - Input Offset 1.5 mV |
Packaging Tube | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 98V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 14-SO |
-3db Bandwidth 74 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1805IS#PBF | Analog Devices Inc. | 50 | 505-LT1805IS#PBF-ND | 14,18000 € | Similar |
| MC33204DR2G | onsemi | 13.824 | MC33204DR2GOSCT-ND | 0,62000 € | Similar |
| NCV33204DR2G | onsemi | 2.473 | 488-NCV33204DR2GCT-ND | 0,95000 € | Similar |



