Similar
Similar

TSH330ID | |
|---|---|
DigiKey Part Number | TSH330ID-ND |
Manufacturer | |
Manufacturer Product Number | TSH330ID |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH330ID Models |
Category | Current - Supply 16.6mA |
Mfr | Current - Output / Channel 453 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.5 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 26 µA | Base Product Number |
Voltage - Input Offset 180 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6702MA/NOPB | Texas Instruments | 389 | LMH6702MA/NOPB-ND | 4,33000 € | Similar |
| LMH6702MAX/NOPB | Texas Instruments | 471 | 296-LMH6702MAX/NOPBCT-ND | 3,68000 € | Similar |


