TSH300ILT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,53621 €
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: 17,88000 €
Datasheet
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH300ILT

DigiKey Part Number
497-8171-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH300ILT
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
15.3mA
Mfr
Current - Output / Channel
82 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
4.5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
230V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
200 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
30 µA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4304DBVRTexas Instruments0THS4304DBVR-ND10,53621 €Similar
THS4304DBVTTexas Instruments588296-17251-1-ND17,88000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes